24424 in Bulk by Keystone | Standoffs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

24424

Female Aluminum Threaded Standoffs

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Keystone 24424 - Technical Attributes
Attributes Table
Length: 0.472in
Style: Hex
Material: Aluminum
Diameter: 0.177in
Pricing Section
Global Stock:
984
USA:
984
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.30
USD
Quantity
Unit Price
1
$0.295
100
$0.285
250
$0.28
500
$0.275
1,500+
$0.265
Product Variant Information section