

Manufacturer Part #
24408
Brass 5.5 mm Diameter Female 25 mm Long Hex Standoff
Product Specification Section
Keystone 24408 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 24408 - Technical Attributes
Attributes Table
Length: | 0.984in |
Style: | Hex |
Diameter: | 0.22in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk