Manufacturer Part #
2202
Threaded Aluminum Female Hex Standoff 4 - 40 Thread Length .375 inch
Product Specification Section
Keystone 2202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 2202 - Technical Attributes
Attributes Table
Length: | 0.375in |
Style: | Hex |
Material: | Aluminum |
Diameter: | 0.25in |
Pricing Section
Global Stock:
1,357
USA:
1,357
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
3,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk