1891 in Bulk by Keystone | Standoffs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1891

Threaded Aluminum Female Hex Standoff 4 - 40 Thread Length 0.25 inch

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Keystone 1891 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Aluminum
Diameter: 0.187in
Pricing Section
Global Stock:
1,414
USA:
1,414
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.23
USD
Quantity
Unit Price
1
$0.225
125
$0.22
750
$0.215
2,000+
$0.205
Product Variant Information section