text.skipToContent text.skipToNavigation

Manufacturer Part #

1656A

Ø 0.187 x 0.75 inch 4 - 40 Threaded Brass Zinc Plated Hex Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Keystone 1656A - Technical Attributes
Attributes Table
Length: 0.75in
Style: Hex
Material: Brass / Zinc Plate
Diameter: 0.187in
Pricing Section
Global Stock:
1,360
Germany (Online Only):
1,360
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.88
USD
Quantity
Web Price
1
$0.88
40
$0.85
150
$0.81
400
$0.785
1,500+
$0.72
Product Variant Information section