text.skipToContent text.skipToNavigation

Manufacturer Part #

1621-2

6-32 0.25 in Height Swage Threaded Standoff Hexagonal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Keystone 1621-2 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Threaded
Diameter: 0.187in
Pricing Section
Global Stock:
1,456
USA:
1,456
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.96
USD
Quantity
Web Price
1
$0.96
40
$0.92
100
$0.89
250
$0.855
500+
$0.795
Product Variant Information section