text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-040-140

Machine Screw Insulator Glass Filled Polyphenylene Sulfide Shoulder Washer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Bivar SW-040-140 - Technical Attributes
Attributes Table
Length: 0.04in
Style: Round
Material: Phenolic
Diameter: 0.119in
Pricing Section
Global Stock:
2,419
USA:
2,419
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Unit Price
1
$0.152
150
$0.149
400
$0.146
1,000
$0.143
2,500+
$0.137
Product Variant Information section