SR-4120B in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-4120B

0.354"-0.413" ( 9 - 10 mm) Nylon Black Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Essentra Components SR-4120B - Technical Attributes
Attributes Table
Length: 0.158in
Style: Round
Material: Nylon
Diameter: 0.47in
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$71.20
USD
Quantity
Unit Price
1,000
$0.0712
2,000
$0.0698
3,000
$0.069
4,000
$0.0684
5,000+
$0.0666