SP1-4-01 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1-4-01

Ø 0.25 x 0.25 inch Natural Color Nylon Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Essentra Components SP1-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
18,232
USA:
18,232
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Unit Price
1
$0.138
200
$0.135
500
$0.133
1,250
$0.13
3,000+
$0.125
Product Variant Information section