PST-2-01 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PST-2-01

PST Series Natural Nylon .125 inch Teardrop Push Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Essentra Components PST-2-01 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.1in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
7,670
USA:
7,670
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.09
USD
Quantity
Unit Price
1
$0.0853
300
$0.0832
750
$0.0812
2,000
$0.079
4,000+
$0.075
Product Variant Information section