PSM-4-01 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PSM-4-01

PSM Series Natural Nylon .250 inch Mini Push Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Essentra Components PSM-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
3,492
USA:
3,492
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.108
250
$0.106
500
$0.104
1,500
$0.10
3,000+
$0.095
Product Variant Information section