MSP-4-01 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP-4-01

MSP Series Natural Nylon .250 inch Circuit Board Miniature Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Essentra Components MSP-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.152in
Pricing Section
Global Stock:
2,068
USA:
2,068
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.128
200
$0.126
500
$0.123
1,250
$0.121
3,000+
$0.116
Product Variant Information section