MDLSP1-07M-01 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP1-07M-01

MDLSP1 Series Natural Nylon .276 inch Mini Dual Locking Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Essentra Components MDLSP1-07M-01 - Technical Attributes
Attributes Table
Length: 0.276in
Style: Round
Material: Nylon
Diameter: 0.098in
Pricing Section
Global Stock:
14,739
USA:
14,739
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.15
USD
Quantity
Unit Price
1
$0.145
200
$0.142
400
$0.14
1,250
$0.137
2,500+
$0.132
Product Variant Information section