
Manufacturer Part #
LCBST-2-01
LCBS Series Natural Nylon .125 inch Threaded Locking Circuit Board Support
Product Specification Section
Essentra Components LCBST-2-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components LCBST-2-01 - Technical Attributes
Attributes Table
Length: | 0.125in |
Style: | Threaded |
Material: | Nylon |
Diameter: | 0.1in |
Pricing Section
Global Stock:
46
USA:
46
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.156
150
$0.153
400
$0.15
1,000
$0.147
2,500+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag