LCBS-8-01 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-8-01

LCBS Series Natural Nylon .50 inch Threaded Male Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Essentra Components LCBS-8-01 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
177,297
USA:
177,297
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.08
USD
Quantity
Unit Price
1
$0.0766
300
$0.0748
1,000
$0.0724
2,000
$0.071
5,000+
$0.0672
Product Variant Information section