LCBS-6-01 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LCBS-6-01

LCBS Series Natural Nylon .375 inch Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Essentra Components LCBS-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
3,515
USA:
3,515
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.126
200
$0.123
500
$0.121
1,250
$0.119
3,000+
$0.114
Product Variant Information section