DLMSP-3-01 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DLMSP-3-01

3/16 inch Natural Color Dual Locking Mini Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLMSP-3-01 - Technical Attributes
Attributes Table
Length: 0.188in
Style: Round
Material: Nylon
Diameter: 0.18in
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.20
USD
Quantity
Unit Price
1,000
$0.0962
2,000
$0.0943
3,000
$0.0932
4,000
$0.0924
5,000+
$0.09
Product Variant Information section