DLCBST-4-01 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBST-4-01

DLCBST Series Natural Nylon .250 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Essentra Components DLCBST-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.1in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
33,377
USA:
33,377
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.21
USD
Quantity
Unit Price
1
$0.205
300
$0.198
750
$0.195
2,000+
$0.187
Product Variant Information section