DLCBST-2-01 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBST-2-01

DLCBST Series Natural Nylon .125 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Essentra Components DLCBST-2-01 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.1in
Features & Applications
The Card Guide Series is ideal for answering all your difficult PCB insertion and PCB extraction problems associated with removing large PCB’s and tight gripping multi-pin edge connectors.  The benefits of using Richco pullers are the ease of use, installation and protection from undue stress for damage-free insertions and extractions of PCB’s, components and connectors.  Richco PCB pullers have been designed to meet the increasing need to support PCB’s mounted in a vertical position in order to save space. Richco’s wide selection accommodates various board sizes and allows for paired mounting and gang or tandem mounting. The use of standard fasteners simplifies mounting.The LCBST-2-01 is a nylon natural color 0.125 inch dual locking mini circuit board support.
Pricing Section
Global Stock:
15,472
USA:
15,472
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Unit Price
1
$0.115
200
$0.112
500
$0.109
1,250
$0.106
3,000+
$0.0999
Product Variant Information section