Manufacturer Part #
CI-192-028-SR
Mylar Mount .465 in Long .219 in Wide Crystal Insulator
Product Specification Section
Bivar CI-192-028-SR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar CI-192-028-SR - Technical Attributes
Attributes Table
Length: | 0.005in |
Style: | Round |
Material: | Phenolic |
Diameter: | 0.028in |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.047
20,000
$0.0462
30,000
$0.0457
40,000+
$0.0452
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag