CER-1 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CER-1

6 mm Natural Color Ceramic Beads Spacer & Tube

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Essentra Components CER-1 - Technical Attributes
Attributes Table
Length: 0.237in
Style: Round
Pricing Section
Global Stock:
4,366
USA:
4,366
31,816
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Unit Price
1
$0.126
200
$0.123
500
$0.121
1,250
$0.119
3,000+
$0.114
Product Variant Information section