CBS-6-19 in Bag by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS-6-19

CBS Series Releasable Flame Retardant Nylon .375 inch Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Essentra Components CBS-6-19 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.28in
Pricing Section
Global Stock:
21,599
USA:
21,599
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Unit Price
1
$0.153
150
$0.149
400
$0.146
1,000
$0.143
2,500+
$0.138
Product Variant Information section