text.skipToContent text.skipToNavigation

Manufacturer Part #

9908-062

9908 Series .062 in High Screw Size 4 Natural Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Bivar 9908-062 - Technical Attributes
Attributes Table
Length: 0.062in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
2,544
USA:
2,544
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.0363
750
$0.0353
2,000
$0.0344
4,000
$0.0338
12,500+
$0.0321
Product Variant Information section