text.skipToContent text.skipToNavigation

Manufacturer Part #

9905-625

9905 Series .625 in High Screw Size 6 Natural Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Bivar 9905-625 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
1,183
USA:
1,183
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
400
$0.0463
1,000
$0.0452
2,000
$0.0444
4,000
$0.0436
10,000+
$0.0418
Product Variant Information section