text.skipToContent text.skipToNavigation

Manufacturer Part #

907-170

907 Series Universal .170 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Bivar 907-170 - Technical Attributes
Attributes Table
Length: 0.17in
Style: Round
Material: Nylon
Diameter: 0.167in
Pricing Section
Global Stock:
421
USA:
421
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0464
500
$0.0453
1,500
$0.044
3,000
$0.0432
10,000+
$0.0409
Product Variant Information section