8313 in Bulk by Keystone | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

8313

Self-Aligning T-1 3/4 Natural Nylon 0.160 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Keystone 8313 - Technical Attributes
Attributes Table
Length: 0.16in
Style: Round
Material: Nylon
Diameter: 0.197in
Pricing Section
Global Stock:
10,777
USA:
10,777
On Order:
0
Factory Stock:Factory Stock:
30,825
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.114
250
$0.112
500
$0.11
1,500
$0.108
3,000+
$0.104
Product Variant Information section