text.skipToContent text.skipToNavigation

Manufacturer Part #

7371

Self-Aligning Natural Nylon .460 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Keystone 7371 - Technical Attributes
Attributes Table
Length: 0.46in
Style: Round
Material: Nylon
Diameter: 0.197in
Pricing Section
Global Stock:
15,749
USA:
1,749
Germany (Online Only):
14,000
1,749
Factory Stock:Factory Stock:
14,243
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Unit Price
1
$0.115
250
$0.113
500
$0.111
1,500
$0.109
3,000+
$0.105
Product Variant Information section