Manufacturer Part #
7366
T-1 LED 0.38 inch Length Natural Nylon Spacer Mount
Product Specification Section
Keystone 7366 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 7366 - Technical Attributes
Attributes Table
Length: | 0.38in |
Style: | Round |
Material: | Nylon |
Diameter: | 0.06in |
Pricing Section
Global Stock:
22,787
USA:
4,144
Germany (Online Only):
18,643
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.105
2,000
$0.103
3,000
$0.101
5,000+
$0.098
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk