text.skipToContent text.skipToNavigation

Manufacturer Part #

7365

Self-Aligning Natural Nylon .360 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Keystone 7365 - Technical Attributes
Attributes Table
Length: 0.36in
Style: Round
Material: Nylon
Diameter: 0.16in
Pricing Section
Global Stock:
11,208
USA:
11,208
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
2,000
$0.104
3,000
$0.103
4,000
$0.102
5,000+
$0.0993
Product Variant Information section