text.skipToContent text.skipToNavigation

Manufacturer Part #

470-045

470 Series Molded Mount .045 in High White Nylon Crystal Oscillator Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Bivar 470-045 - Technical Attributes
Attributes Table
Length: 0.08in
Style: Round
Material: Nylon
Diameter: 0.028in
Features & Applications
Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.

A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.

Bivar's Assembly Hardware Business Unit continues to provide low cost products that deliver accurate component alignment, precise elevation and uniformity, and long lasting reliability. Bivar's products includes thousands of choices including Permanent Mounts and Spacers, PCB Card Guides, Ejectors, and Compact PCI Face Plates and Assemblies that enhance functionality while lowering rework and costly replacement. 

The 470-045 is a white UL rated 94V-2 .495 inch long by .045 high molded crystal oscillator mount.
Pricing Section
Global Stock:
3,843
USA:
3,843
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.166
150
$0.163
400
$0.159
1,000
$0.156
2,500+
$0.15
Product Variant Information section