text.skipToContent text.skipToNavigation

Manufacturer Part #

460-060

460 Series Individual .080 in High .060 in Thick Natural LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Bivar 460-060 - Technical Attributes
Attributes Table
Length: 0.06in
Style: Square
Material: Nylon
Pricing Section
Global Stock:
6,850
USA:
6,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Unit Price
1
$0.144
200
$0.141
400
$0.139
1,250
$0.136
2,500+
$0.131
Product Variant Information section