3348 in Bulk by Keystone | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3348

3348 Series Ø 0.25 inch OD Ø0.12 inch ID Flat Round Nylon Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1808
Product Specification Section
Keystone 3348 - Technical Attributes
Attributes Table
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
6,579
USA:
6,579
On Order:
0
Factory Stock:Factory Stock:
39,494
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.03
USD
Quantity
Unit Price
1
$0.0274
1,000
$0.0266
2,500
$0.026
5,000
$0.0256
15,000+
$0.0243
Product Variant Information section