text.skipToContent text.skipToNavigation

Manufacturer Part #

5747223-3

Female Screwlock Assembly Kit Thread Size 4 - 40 Steel w/ Clear Chromate Finish

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
TE Connectivity 5747223-3 - Technical Attributes
Attributes Table
Material: Steel
Features & Applications

The 5747223-3 is a Female Screwlock Assembly Kit Thread Size 4 - 40 Steel w/ Clear Chromate Finish.

Product Features:

  • Accessory Type = Female Screwlock Assembly Kit
  • Body Finish = Clear Chromate
  • Thread Size = 4-40 (Female)/2-56 (Male)
  • Screw Length (mm [in]) = 18.99 [0.748]
  • Screw Material = Steel
  • For Use With = All Plastic Connectors with Integral Standoffs (HD or HDF)
  • Screw Plating = Zinc
  • Screw Finish = Clear Chromate
Pricing Section
Global Stock:
474
USA:
474
On Order:
0
Factory Stock:Factory Stock:
9,805
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.97
USD
Quantity
Web Price
1
$1.97
30
$1.92
100
$1.86
250
$1.82
750+
$1.73
Product Variant Information section