text.skipToContent text.skipToNavigation

Manufacturer Part #

5746881-1

Male Screw Retainers Thread Size 4 - 40 Carbon Steel w/ Clear Chromate Finish

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
TE Connectivity 5746881-1 - Technical Attributes
Attributes Table
Material: Carbon Steel
Features & Applications

The 5746881-1 is a screwlock kit contains two identical screwlock component assemblies. Each assembly consists of one screwlock, two flat washers, one lockwasher, and one nut.

The screwlock kits and the corresponding screw retainer kits are available in various dimensions, with applications for a full range of contact sizes on both metal and plastic connector shells.

Features:

  • Accessory Type = Male Screw Retainers
  • Thread Size = 4-40
  • Screw Material = Carbon Steel
  • Retainer Clip Material = Stainless Steel
  • For Use With = Metal Shell and All Plastic Connectors (HDF)
  • Screw Plating = Zinc
  • Screw Finish = Clear Chromate
Pricing Section
Global Stock:
2,894
USA:
2,894
On Order:
0
Factory Stock:Factory Stock:
4,880
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.48
USD
Quantity
Web Price
1
$1.48
30
$1.45
100
$1.41
300
$1.37
1,000+
$1.30
Product Variant Information section