text.skipToContent text.skipToNavigation

Manufacturer Part #

726388-2

FASTON 189 Tab PCB Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
TE Connectivity 726388-2 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.543in
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$266.00
USD
Quantity
Web Price
5,000
$0.0532
10,000
$0.0518
15,000
$0.0511
20,000
$0.0505
25,000+
$0.0488
Product Variant Information section