text.skipToContent text.skipToNavigation

Manufacturer Part #

4966

Brass Tin Plate Horizontal PC Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2331
Product Specification Section
Keystone 4966 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.59in
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's Quick-Fit MaleTerminals are manufactured from .020" and .032" thick brass with tin finish, they are available in both horizontal and vertical configurations. Their space saving design makes them ideal for use in dense areas and offers easy access for connecting and disconnecting Quick-fit female terminals.

The Keystone 4966 is a horizontal quick-fit terminal with a tab size of .250 inches and made of .032 brass tin plate. The 4966 has a mounting hole diameter of .056 inches.
Pricing Section
Global Stock:
71,514
USA:
71,514
122,264
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.129
200
$0.126
500
$0.124
1,250
$0.122
3,000+
$0.117