text.skipToContent text.skipToNavigation

Manufacturer Part #

4904

Brass Tin Plate Horizontal PC Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Keystone 4904 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.046in
Material: Brass / Tin Plate
Length: 0.56in
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Highlighting the Keystone line is a group of PCB Quick-Fit terminals that feature .110", .187", .205" and .250" male tabs. Manufactured from .020" and .032" thick brass with tin finish, they' are available in both horizontal and vertical configurations. Their space saving design makes them ideal for use in dense areas and offers easy access for connecting and disconnecting Quick-fit female terminals.

The 4904 is horizontal male quick-fit terminal with a mounting tab of .187 inches an overall length of .560 inches and a mounting hole diameter of .046 inches.  It is made of .020 thick Brass with a Tin plate finish.
Pricing Section
Global Stock:
3,453
USA:
3,453
On Order:
0
Factory Stock:Factory Stock:
11,907
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.174
150
$0.17
400
$0.166
1,000
$0.163
2,500+
$0.157
Product Variant Information section