Manufacturer Part #
2-160256-1
FASTON 250 REC 1.0-2.5 MM2 0.40 X 63.50
Product Specification Section
TE Connectivity 2-160256-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-160256-1 - Technical Attributes
Attributes Table
Gender: | Female |
Material: | Bright Brass |
Length: | 0.748in |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
7,000
$0.0393
14,000
$0.0387
21,000
$0.0383
28,000
$0.038
35,000+
$0.0372
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Cable Mount