1211 in Bulk by Keystone | Quick-Fit Terminals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1211

Brass Tin Nickel Plate Vertical PC Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Keystone 1211 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.542in
Mounting Method: Through Hole
Pricing Section
Global Stock:
25,959
USA:
25,959
20,959
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.0939
250
$0.0916
750
$0.0888
1,500
$0.0871
4,000+
$0.0821
Product Variant Information section