Manufacturer Part #
1-280050-2
FASTON 250 FLAG REC 0.5-1.5 MM2
Product Specification Section
TE Connectivity 1-280050-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-280050-2 - Technical Attributes
Attributes Table
Gender: | Female Receptacle |
Material: | Brass / Tin Plate |
Length: | 0.661in |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,500
$0.0527
7,500
$0.0506
10,000
$0.0501
25,000
$0.0485
37,500+
$0.0468
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Wire Mount