WHC-375-01 in Bag by Essentra Components | Holders | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WHC-375-01

0.83 inch Length Nylon Natural Color 0.375" Dia x 0.40" W Wire Harness Clip

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Essentra Components WHC-375-01 - Technical Attributes
Attributes Table
Material: Nylon
Color: Natural
Dimension: L  0.83in x W  0.4in
Pricing Section
Global Stock:
297
USA:
297
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.174
150
$0.17
400
$0.167
1,000
$0.164
2,500+
$0.157
Product Variant Information section