
Manufacturer Part #
ELM 4-10MM
ELM-4 Series Black Round Ø 3.7 x 10 mm Extruded Self Retaining LED Mount
Product Specification Section
Bivar ELM 4-10MM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar ELM 4-10MM - Technical Attributes
Attributes Table
Type: | Spacer |
Shape: | Circular |
Material: | Black PVC |
Color: | Black |
Diameter: | 3.7mm |
Pricing Section
Global Stock:
354
USA:
354
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,000
$0.0731
2,000
$0.0717
3,000
$0.0708
4,000
$0.0703
5,000+
$0.0684
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag