text.skipToContent text.skipToNavigation

Manufacturer Part #

450-150

450 Series Molded Vertical .150 in High .030 in Thick White LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Bivar 450-150 - Technical Attributes
Attributes Table
Material: Natural Nylon
Features & Applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs.  Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.

The 450-150 is a 0.15 inch 3 mm or 5 mm LED 2 lead round molded vertical mount nylon white washer.
Pricing Section
Global Stock:
297
USA:
297
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Unit Price
1
$0.147
200
$0.144
400
$0.142
1,250
$0.138
2,500+
$0.133
Product Variant Information section