text.skipToContent text.skipToNavigation

Manufacturer Part #

10737

Black Polycarbonate 4 Leg (Ø 0.8 mm / 11.4 mm High) Optic Holder

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Date Code:
Product Specification Section
Carclo Optics 10737 - Technical Attributes
Attributes Table
Shape: Circular
Color: Black
Dimension: H  11.4in
Diameter: 20mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.18
USD
Quantity
Unit Price
1
$0.178
250
$0.173
1,000
$0.169
4,000
$0.166
15,000+
$0.158