N-2 in Bag by Essentra Components | Handles | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

N-2

N-2 Nylon 0.125 inch Diameter Screw Mount Loop Cable Clamp

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1313
Product Specification Section
Essentra Components N-2 - Technical Attributes
Attributes Table
Material: Nylon
Dimension: Ø 0.125 in
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.04
USD
Quantity
Unit Price
1
$0.0378
750
$0.0367
1,500
$0.0361
4,000
$0.0352
10,000+
$0.0335
Product Variant Information section