Manufacturer Part #
PGSB-6A
1.343" OD x 1.046" ID x 0.406" H Round Black Color Snap Bushing Open
Product Specification Section
Essentra Components PGSB-6A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components PGSB-6A - Technical Attributes
Attributes Table
Product Type: | Snap Fit Bushing |
Color: | Black |
Material: | Nylon |
Panel Thickness: | 3.2mm |
Hole Diameter: | 31.8mm |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.28
125
$0.27
300
$0.26
750
$0.25
2,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk