Manufacturer Part #
PGSA-1013A
0.610" OD x 0.378" ID x 0.212" H Black Color Nylon Open / Closed Bushing
Product Specification Section
Essentra Components PGSA-1013A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components PGSA-1013A - Technical Attributes
Attributes Table
Product Type: | Snap Fit Bushing |
Color: | Black |
Material: | Nylon |
Panel Thickness: | 1.5mm |
Hole Diameter: | 13mm |
Pricing Section
Global Stock:
121
USA:
121
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0988
250
$0.0964
750
$0.0935
1,500
$0.0917
4,000+
$0.0864
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag