text.skipToContent text.skipToNavigation

Manufacturer Part #

498120

Grommets Bushings EPDM Grommet, Black, 40 mm Hole, 1mm Panel Thk

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Essentra Components 498120 - Technical Attributes
Attributes Table
Product Type: Grommet
Color: Black
Panel Thickness: 1mm
Hole Diameter: 40mm
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
25
$0.85
75
$0.825
125
$0.815
500
$0.785
750+
$0.77
Product Variant Information section