
Manufacturer Part #
2126
Black SB 875-11 Multiple Locking Steps Heyco® Snap Bushing
Product Specification Section
Heyco 2126 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 2126 - Technical Attributes
Attributes Table
Product Type: | Bushing |
Color: | Black |
Material: | Nylon |
Panel Thickness: | 3.2mm |
Hole Diameter: | 22.2mm |
Flammability Rating: | UL94 V-2 |
Pricing Section
Global Stock:
36,859
USA:
36,859
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0487
500
$0.0475
1,250
$0.0464
3,000
$0.0453
7,500+
$0.0431
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bulk