SRVO-4070B in Bag by Essentra Components | Fasteners | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SRVO-4070B

SR Series Black Nylon Ø4.01 x 7.11 mm Flame Retardant Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Essentra Components SRVO-4070B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 4.01mm
Rivet Length: 7.11mm
Head Diameter: 8mm
Hole Diameter: 4.14mm
Material: Nylon
Pricing Section
Global Stock:
1,758
USA:
1,758
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.15
USD
Quantity
Unit Price
1
$0.149
200
$0.146
400
$0.144
1,250
$0.141
2,500+
$0.136
Product Variant Information section